+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCM-WF48

Automation module: converter; RS485/USB; Number of ports: 2; IP20

Manufacturer: AUTONICS

Manufacturer part number:
SCM-WF48
TME Symbol:
SCM-WF48

Specification

Manufacturer
AUTONICS
Type of automation module
converter
Kind of module
RS485/USB
Number of ports
2
Mounting
for DIN rail mounting, on panel
Connection
USB 2.0 x1
IP rating
IP20
Communictions protocol
TCP/IP
Body dimensions
48x25x76.3mm
Range
100m
Kit contents
USB cable 1m
Operating temperature
-10...55°C
Supply voltage
  • 24V DC
Interface
  • RS485
  • USB 2.0
  • WiFi
Gross weight162.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks AUTONICS,
*
SCM-WF48
4 in TME stock
Net price for quantities from 1 pcs - 130.11 USDGross price for quantities from 1 pcs - 130.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts