+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCMR14G334SRBA0

Supercapacitor; THT; 330mF; 7.5VDC; -10÷30%; 16x14x8mm; 950mA

Manufacturer: KYOCERA AVX

Manufacturer part number:
SCMR14G334SRBA0
TME Symbol:
SCMR14G334SRBA0

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
THT
Capacitance
0.33F
Operating voltage
7.5V DC
Tolerance
-10...30%
Body dimensions
16x14x8mm
Terminal pitch
11.5mm
Max. forward impulse current
950mA
Operating temperature
-40...85°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCMR14G334SRBA0
0 in TME stock
Net price for quantities from 230 pcs - 3.41 USDGross price for quantities from 230 pcs - 3.41 USD
No. of pieces (Multiplicity: 230)
Minimum order quantity: 230.
Multiplicity: 230.