+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | supercapacitor | |
Kind of capacitor | EDLC | |
Mounting | THT | |
Capacitance | 15F | |
Operating voltage | 5.5V DC | |
Tolerance | -10...30% | |
Body dimensions | 32x33x16mm | |
Terminal pitch | 23.7mm | |
Max. forward impulse current | 23.57A | |
Operating temperature | -40...85°C |