+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCO-802-LED

Dimmer; in mounting box; 230VAC; 1.3A; -25÷50°C; LED; 150W


Manufacturer: F&F

Manufacturer part number:
SCO-802-LED
TME Symbol:
SCO-802-LED

Specification

Manufacturer
F&F
Type of automation module
dimmer
Mounting
in mounting box
Max. operating current
1.3A
Operating temperature
-25...50°C
Application
LED
Switching capacity
150W
Leads
screw terminals
Additional functions
triac dimming function
Supply voltage
  • 230V AC
Gross weight52.52 g
Certificates
EAN code5902431673936
See other products in this category: Building Automation F&F,
*
SCO-802-LED
6 in TME stock
Net price for quantities from 1 pcs - 30.07 USDGross price for quantities from 1 pcs - 30.07 USD
Net price for quantities from 5 pcs - 28.57 USDGross price for quantities from 5 pcs - 28.57 USD
Net price for quantities from 10 pcs - 26.49 USDGross price for quantities from 10 pcs - 26.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.