+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCO-802

Dimmer; in mounting box; 230VAC; 1.5A; -25÷50°C; 350W


Manufacturer: F&F

Manufacturer part number:
SCO-802
TME Symbol:
SCO-802

Specification

Manufacturer
F&F
Type of automation module
dimmer
Mounting
in mounting box
Max. operating current
1.5A
Operating temperature
-25...50°C
Switching capacity
350W
Leads
leads x3
Supply voltage
  • 230V AC
Schematic diagram
Gross weight46.96 g
EAN code5908312591139
See other products in this category: Building Automation F&F,
*
SCO-802
3 in TME stock
Net price for quantities from 1 pcs - 25.39 USDGross price for quantities from 1 pcs - 25.39 USD
Net price for quantities from 5 pcs - 23.81 USDGross price for quantities from 5 pcs - 23.81 USD
Net price for quantities from 10 pcs - 22.22 USDGross price for quantities from 10 pcs - 22.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.