+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCO-814

Dimmer; for DIN rail mounting; 230VAC; 4.5A; -25÷50°C; 1kW


Manufacturer: F&F

Manufacturer part number:
SCO-814
TME Symbol:
SCO-814

Specification

Manufacturer
F&F
Type of automation module
dimmer
Mounting
for DIN rail mounting
Max. operating current
4.5A
Operating temperature
-25...50°C
Switching capacity
1kW
Leads
screw terminals
Supply voltage
  • 230V AC
Schematic diagram
Gross weight175.3 g
EAN code5908312592518
See other products in this category: Building Automation F&F,
*
SCO-814
2 in TME stock
Net price for quantities from 1 pcs - 55.61 USDGross price for quantities from 1 pcs - 55.61 USD
Net price for quantities from 5 pcs - 52.14 USDGross price for quantities from 5 pcs - 52.14 USD
Net price for quantities from 10 pcs - 48.66 USDGross price for quantities from 10 pcs - 48.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.