+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCO-815

Dimmer; for DIN rail mounting; 230VAC; -25÷50°C


Manufacturer: F&F

Manufacturer part number:
SCO-815
TME Symbol:
SCO-815

Specification

Manufacturer
F&F
Type of automation module
dimmer
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Leads
screw terminals
Control voltage
8...230V AC, 8...230V DC
Supply voltage
  • 230V AC
Gross weight67.3 g
Certificates
EAN code5908312596684
See other products in this category: Building Automation F&F,
*
SCO-815
0 in TME stock
Net price for quantities from 1 pcs - 54.06 USDGross price for quantities from 1 pcs - 54.06 USD
Net price for quantities from 5 pcs - 50.68 USDGross price for quantities from 5 pcs - 50.68 USD
Net price for quantities from 10 pcs - 47.30 USDGross price for quantities from 10 pcs - 47.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.