+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCO-816

Dimmer; 230VAC; 16A; 0÷40°C; 3.5kW; Leads: screw terminals


Manufacturer: F&F

Manufacturer part number:
SCO-816
TME Symbol:
SCO-816

Specification

Manufacturer
F&F
Type of automation module
dimmer
Max. operating current
16A
Operating temperature
0...40°C
Switching capacity
3.5kW
Leads
screw terminals
Supply voltage
  • 230V AC
Gross weight300 g
EAN code5902431672311
See other products in this category: Building Automation F&F,
*
SCO-816
0 in TME stock
Net price for quantities from 1 pcs - 317.98 USDGross price for quantities from 1 pcs - 317.98 USD
Net price for quantities from 5 pcs - 295.27 USDGross price for quantities from 5 pcs - 295.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.