+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCOPESAQ12 512K BUFFER

PC connected oscilloscope; 100MHz; Resolution: 12bit; 1MΩ/15pF


Manufacturer: RK-SYSTEM

Manufacturer part number:
SCOPESAQ12 512K BUFFER
TME Symbol:
SCOPEDAQ12-512K

Specification

Manufacturer
RK-SYSTEM
Type of oscilloscope
PC connected oscilloscope
Band
100MHz
Converter resolution
12bit
Trigger
falling-edge, rising-edge
Input coupling
AC, DC
Dimensions
130x110x42mm
Standard equipment
USB cable
Input impedance
1MΩ/15pF
Software
included
Power supply
  • power supply 5V DC
Measuring instrument features
  • 2 analogue channels
  • 120MHz analogue bandwidth
  • data buffer size: 512KB
  • digital voltage range: ±50V
  • FFT analysis
  • measurement range of analogue line: ±25V (probe 1:1)
  • powerful tripping system
  • X-Y operation mode
Gross weight0.1 g

WATCH VIDEO

See other products in this category: PC connected oscilloscopes RK-SYSTEM,
*
SCOPESAQ12 512K BUFFER
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order