+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCOPEDAQ 2.0 BUFFER 512 K

PC connected oscilloscope; Band: 200MHz; Resolution: 8bit


Manufacturer: RK-SYSTEM

Manufacturer part number:
SCOPEDAQ 2.0 BUFFER 512 K
TME Symbol:
SCOPEDAQ2-512K

Specification

Manufacturer
RK-SYSTEM
Type of oscilloscope
PC connected oscilloscope
Band
200MHz
Converter resolution
8bit
Trigger
falling-edge, rising-edge
Input coupling
AC, DC
Dimensions
143x117x30mm
Standard equipment
USB cable
Input impedance
1MΩ/15pF
Software
included
Sampling rate
200MHz
Power supply
  • power supply 5V DC
Measuring instrument features
  • 2 analogue channels
  • data buffer size: 512KB
Gross weight698 g

WATCH VIDEO

See other products in this category: PC connected oscilloscopes RK-SYSTEM,
*
SCOPEDAQ 2.0 BUFFER 512 K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order