+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2900R

Tape: self-amalgamating; grey; 38.1mm; L: 1.52m; butyl caoutchouc


Manufacturer: 3M

Manufacturer part number:
2900R
TME Symbol:
SCOTCH-2900R

Specification

Manufacturer
3M
Type of tape
self-amalgamating
Colour
grey
Width
38.1mm
Length
1.52m
Operating temperature
-40...60°C, max. 140°C
Tape material
butyl caoutchouc
Resistance to
most of solvents
Tape application
repairs, sealing
Tape features
  • flexible
  • nonconductive
  • self-amalgamating
Gross weight284.5 g

WATCH VIDEO

See other products in this category: Self-amalgamating tapes 3M,
*
2900R
24 in TME stock
Net price for quantities from 1 rol - 27.03 USDGross price for quantities from 1 rol - 27.03 USD
Net price for quantities from 2 rol - 26.45 USDGross price for quantities from 2 rol - 26.45 USD
Net price for quantities from 5 rol - 25.16 USDGross price for quantities from 5 rol - 25.16 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 rol