+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCOTCH-50/66/BEZ

Packing tapes; L: 66m; Width: 48mm; colourless


Manufacturer: 3M

Manufacturer part number:
SCOTCH-50/66/BEZ
TME Symbol:
SCOTCH-50/66/BEZ

Specification

Manufacturer
3M
Type of storage accessories
packing tapes
Length
66m
Width
48mm
Colour
colourless
Application of storage accessories
for sealing cardboard boxes
Gross weight159.683 g
See other products in this category: Packing 3M,
*
SCOTCH-50/66/BEZ
167 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 3 pcs - 2.89 USDGross price for quantities from 3 pcs - 2.89 USD
Packaging method by the manufacturer:
Bag = 6 pcsCardboard = 36 pcs