+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCOTCH-50/66/BR

Packing tapes; L: 66m; Width: 50mm; brown


Manufacturer: 3M

Manufacturer part number:
SCOTCH-50/66/BR
TME Symbol:
SCOTCH-50/66/BR

Specification

Manufacturer
3M
Type of storage accessories
packing tapes
Length
66m
Width
50mm
Colour
brown
Application of storage accessories
for sealing cardboard boxes
Gross weight168.45 g
See other products in this category: Packing 3M,
*
SCOTCH-50/66/BR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 3 pcs - 2.99 USDGross price for quantities from 3 pcs - 2.99 USD
Packaging method by the manufacturer:Bag = 6 pcsCardboard = 36 pcs