+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | METCAL | |
Type of tip | soldering | |
Tip shape | chisel | |
Tip dimensions | 2.5mm | |
Tip temperature | 471°C | |
Applications of soldering equipment | for soldering station | |
Version | with heating element | |
Technology | SmartHeat® | |
Related items | MFR-1110, MFR-1351, MFR-2210, MFR-2211, MFR-2241, MFR-H1-SC2 |