+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCRE-01

Connector: RJ45; PIN: 8; Cat 5e; unshielded; gold-plated; 8p8c; IP68


Manufacturer: SAMTEC

Manufacturer part number:
SCRE-01
TME Symbol:
SCRE01-SAM-0

Specification

Manufacturer
SAMTEC
Type of connector
RJ45
Number of pins
8
Ethernet category
Cat 5e
Connector variant
unshielded
Contact material
phosphor bronze
Contact plating
gold-plated
Connector pinout layout
8p8c
IP rating
IP68
Colour
black
Mechanical mounting
for panel mounting
Spatial orientation
straight
Kind of connector
female
Number of ports
1
Operating temperature
-20...75°C
Gross weight30 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors SAMTEC,
*
SCRE-01
50 in an external stock
Net price for quantities from 10 pcs - 11.32 USDGross price for quantities from 10 pcs - 11.32 USD
Net price for quantities from 40 pcs - 10.19 USDGross price for quantities from 40 pcs - 10.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.