+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCS0112

Power supply: charging station; 3A; Out: USB C; 360W; 100÷240VAC


Manufacturer: LOGILINK

Manufacturer part number:
SCS0112
TME Symbol:
SCS0112

Specification

Manufacturer
LOGILINK
Type of power supply
charging station
Maximum output current
3A
Kind of output connector
USB C
Power
360W
Kind of power supply
multi-channel
Body dimensions
190x440x60mm
Operating temperature
0...40°C
Colour
black
Output voltage
5/9/12/15/20V
Number of sockets
15
Trade name
USB charger
Supply voltage
  • 100...240V AC
Gross weight3.7 kg
Certificates
EAN code4052792075700
See other products in this category: Desktop Power Supplies LOGILINK,
*
SCS0112
0 in TME stock
Net price for quantities from 1 pcs - 488.38 USDGross price for quantities from 1 pcs - 488.38 USD
Net price for quantities from 3 pcs - 453.50 USDGross price for quantities from 3 pcs - 453.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.