+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCS112AGC

Diode: Schottky rectifying; SiC; THT; 600V; 12A; TO220AC; 93W; tube


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SCS112AGC
TME Symbol:
SCS112AGC

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
0.6kV
Load current
12A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
1.7V
Max. load current
48A
Max. forward impulse current
167A
Power dissipation
93W
Kind of package
tube
Heatsink thickness
max. 1.27mm
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes ROHM SEMICONDUCTOR,
*
SCS112AGC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.27 USDGross price for quantities from 1 pcs - 11.27 USD
Net price for quantities from 3 pcs - 10.13 USDGross price for quantities from 3 pcs - 10.13 USD
Net price for quantities from 10 pcs - 8.95 USDGross price for quantities from 10 pcs - 8.95 USD
Net price for quantities from 25 pcs - 8.04 USDGross price for quantities from 25 pcs - 8.04 USD