+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Case | TO263AB | |
Technology | SiC | |
Mounting | SMD | |
Max. off-state voltage | 650V | |
Load current | 8A | |
Semiconductor structure | single diode | |
Max. forward voltage | 1.55V | |
Max. load current | 35A | |
Max. forward impulse current | 110A | |
Kind of package | reel, tape | |
Power dissipation | 62W |