+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCS210AJHRTLL

Diode: Schottky rectifying; TO263AB; SiC; SMD; 650V; 10A; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SCS210AJHRTLL
TME Symbol:
SCS210AJHRTLL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
TO263AB
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
1.63V
Max. load current
45A
Leakage current
0.2mA
Max. forward impulse current
150A
Kind of package
reel, tape
Power dissipation
83W
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ROHM SEMICONDUCTOR,
*
SCS210AJHRTLL
0 in TME stock
Net price for quantities from 1 pcs - 8.04 USDGross price for quantities from 1 pcs - 8.04 USD
Net price for quantities from 10 pcs - 5.08 USDGross price for quantities from 10 pcs - 5.08 USD
Net price for quantities from 100 pcs - 4.35 USDGross price for quantities from 100 pcs - 4.35 USD
Net price for quantities from 500 pcs - 3.85 USDGross price for quantities from 500 pcs - 3.85 USD
Net price for quantities from 1000 pcs - 3.64 USDGross price for quantities from 1000 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.