+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCS210KE2C

Diode: Schottky rectifying; SiC; THT; 1.2kV; 5Ax2; TO247-3; 170W


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SCS210KE2C
TME Symbol:
SCS210KE2C

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
5A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
1.6V
Max. load current
52A
Max. forward impulse current
160A
Power dissipation
170W
Kind of package
tube
Gross weight6.12 g
Certificates
See other products in this category: THT Schottky diodes ROHM SEMICONDUCTOR,
*
SCS210KE2C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.82 USDGross price for quantities from 1 pcs - 12.82 USD
Net price for quantities from 3 pcs - 11.49 USDGross price for quantities from 3 pcs - 11.49 USD
Net price for quantities from 10 pcs - 10.17 USDGross price for quantities from 10 pcs - 10.17 USD
Net price for quantities from 25 pcs - 9.14 USDGross price for quantities from 25 pcs - 9.14 USD