+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCS210KE2GC11

Diode: Schottky rectifying; SiC; THT; 1.2kV; 5Ax2; TO247-3; 160W


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SCS210KE2GC11
TME Symbol:
SCS210KE2GC11

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
5A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
1.9V
Max. load current
52A
Max. forward impulse current
170A
Leakage current
0.1mA
Power dissipation
160W
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes ROHM SEMICONDUCTOR,
*
SCS210KE2GC11
0 in TME stock
Net price for quantities from 1 pcs - 9.50 USDGross price for quantities from 1 pcs - 9.50 USD
Net price for quantities from 10 pcs - 8.14 USDGross price for quantities from 10 pcs - 8.14 USD
Net price for quantities from 30 pcs - 7.61 USDGross price for quantities from 30 pcs - 7.61 USD
Net price for quantities from 120 pcs - 6.96 USDGross price for quantities from 120 pcs - 6.96 USD
Net price for quantities from 510 pcs - 6.29 USDGross price for quantities from 510 pcs - 6.29 USD
Net price for quantities from 900 pcs - 6.01 USDGross price for quantities from 900 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.