+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Technology | SiC | |
Mounting | THT | |
Max. off-state voltage | 650V | |
Load current | 15A | |
Semiconductor structure | single diode | |
Case | TO220FP-2 | |
Max. forward voltage | 1.55V | |
Max. load current | 36A | |
Max. forward impulse current | 200A | |
Power dissipation | 39W | |
Kind of package | tube |