+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCS240AE2GC11

Diode: Schottky rectifying; SiC; THT; 650V; 20Ax2; TO247-3; 270W


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SCS240AE2GC11
TME Symbol:
SCS240AE2GC11

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
1.63V
Max. load current
160A
Max. forward impulse current
520A
Leakage current
0.4mA
Power dissipation
270W
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes ROHM SEMICONDUCTOR,
*
SCS240AE2GC11
0 in TME stock
Net price for quantities from 1 pcs - 14.02 USDGross price for quantities from 1 pcs - 14.02 USD
Net price for quantities from 5 pcs - 11.41 USDGross price for quantities from 5 pcs - 11.41 USD
Net price for quantities from 10 pcs - 8.05 USDGross price for quantities from 10 pcs - 8.05 USD
Net price for quantities from 450 pcs - 6.87 USDGross price for quantities from 450 pcs - 6.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.