+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Technology | SiC | |
Mounting | THT | |
Max. off-state voltage | 650V | |
Load current | 20A | |
Semiconductor structure | single diode | |
Case | TO220AC | |
Max. forward voltage | 1.71V | |
Max. load current | 81A | |
Max. forward impulse current | 0.45kA | |
Leakage current | 0.4mA | |
Power dissipation | 115W | |
Kind of package | tube |