+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCS4KV-0.5-WH-400

Insulating tube; white; silicone,fiberglass; -60÷250°C; 0.5mm

Manufacturer: FAVIER

Manufacturer part number:
SCS4KV-0.5-WH-400
TME Symbol:
SCS4KV-0.5-WH-400

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
white
Material
fiberglass, silicone
Operating temperature
-60...250°C
Internal diameter
0.5mm
Dielectric strength
4kV/mm
Resistance to
fire, mechanical stesses, transformer oils, UV rays
Manufacturer series
SCS
Conform to the norm
EN60684-2 EN 60684-1
Version
flexible
Gross weight3.27 g
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SCS4KV-0.5-WH-400
0 in TME stock
Net price for quantities from 400 m - 0.16 USDGross price for quantities from 400 m - 0.16 USD
Net price for quantities from 1200 m - 0.15 USDGross price for quantities from 1200 m - 0.15 USD
Net price for quantities from 2000 m - 0.14 USDGross price for quantities from 2000 m - 0.14 USD
Amount (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.