+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FAVIER | |
Type of cable accessories | insulating tube | |
Colour | white | |
Material | fiberglass, silicone | |
Operating temperature | -60...250°C | |
Internal diameter | 12mm | |
Dielectric strength | 4kV/mm | |
Resistance to | fire, mechanical stesses, transformer oils, UV rays | |
Manufacturer series | SCS | |
Conform to the norm | EN60684-2 EN 60684-1 | |
Version | flexible |