+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCS4KV-18-WH-50

Insulating tube; white; silicone,fiberglass; -60÷250°C; 18mm

NEW

Manufacturer: FAVIER

Manufacturer part number:
SCS4KV-18-WH-50
TME Symbol:
SCS4KV-18-WH-50

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
white
Material
fiberglass, silicone
Operating temperature
-60...250°C
Internal diameter
18mm
Dielectric strength
4kV/mm
Resistance to
fire, mechanical stesses, transformer oils, UV rays
Manufacturer series
SCS
Conform to the norm
EN60684-2 EN 60684-1
Version
flexible
Gross weight85.46 g
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SCS4KV-18-WH-50
0 in TME stock
Net price for quantities from 50 m - 3.57 USDGross price for quantities from 50 m - 3.57 USD
Net price for quantities from 150 m - 3.34 USDGross price for quantities from 150 m - 3.34 USD
Net price for quantities from 250 m - 3.12 USDGross price for quantities from 250 m - 3.12 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.