+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-34705

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-34705
TME Symbol:
SCSB32-SM-M32-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard SCSB
IP rating
IP40
Mechanical connection
32 socket / M32
Plating material
nickel
Conduit size
32
Operating temperature
-100...300°C
Gross weight193 g
Certificates
See other products in this category: Conduits accessories HELLERMANNTYTON
*
166-34705
Product withdrawn from the offer
Use the specification table below to search for similar products