+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCSTHT-22-RB-75

Insulating tube; brick red; fiberglass; -60÷260°C; Øint: 22mm

Manufacturer: FAVIER

Manufacturer part number:
SCSTHT-22-RB-75
TME Symbol:
SCSTHT-22-RB-75

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
brick red
Material
fiberglass
Operating temperature
-60...260°C
Internal diameter
22mm
Length
75m
Wall thickness
4mm
Plating material
silicone caoutchouc
Resistance to
temperature, UV rays
Manufacturer series
SCS THT
Version
Flame Proof
Gross weight112 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SCSTHT-22-RB-75
0 in TME stock
Net price for quantities from 75 m - 23.30 USDGross price for quantities from 75 m - 23.30 USD
Net price for quantities from 225 m - 21.10 USDGross price for quantities from 225 m - 21.10 USD
Net price for quantities from 375 m - 19.65 USDGross price for quantities from 375 m - 19.65 USD
Amount (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.