+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCSTHT-32-RB-30

Protective tube; brick red; fiberglass; -60÷260°C; Øint: 32mm


Manufacturer: FAVIER

Manufacturer part number:
SCSTHT-32-RB-30
TME Symbol:
SCSTHT-32-RB-30

Specification

Manufacturer
FAVIER
Type of cable accessories
protective tube
Colour
brick red
Material
fiberglass
Operating temperature
-60...260°C
Internal diameter
32mm
Length
30m
Plating material
silicone caoutchouc
Version
thermal insulation
Gross weight472 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
*
SCSTHT-32-RB-30
90 in TME stock
Net price for quantities from 30 m - 34.00 USDGross price for quantities from 30 m - 34.00 USD
Net price for quantities from 90 m - 29.76 USDGross price for quantities from 90 m - 29.76 USD
Net price for quantities from 150 m - 27.21 USDGross price for quantities from 150 m - 27.21 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.