+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCSTHT-38-RB-40

Insulating tube; brick red; fiberglass; -60÷260°C; Øint: 38mm

Manufacturer: FAVIER

Manufacturer part number:
SCSTHT-38-RB-40
TME Symbol:
SCSTHT-38-RB-40

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
brick red
Material
fiberglass
Operating temperature
-60...260°C
Internal diameter
38mm
Length
40m
Wall thickness
4mm
Plating material
silicone caoutchouc
Resistance to
temperature, UV rays
Manufacturer series
SCS THT
Version
Flame Proof
Gross weight264 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SCSTHT-38-RB-40
0 in TME stock
Net price for quantities from 40 m - 43.93 USDGross price for quantities from 40 m - 43.93 USD
Net price for quantities from 120 m - 39.82 USDGross price for quantities from 120 m - 39.82 USD
Net price for quantities from 200 m - 37.06 USDGross price for quantities from 200 m - 37.06 USD
Amount (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.