+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 3...3.6V DC | |
Output voltage | 5V DC | |
Output current | 0.2A | |
Case | SIP4 | |
Mounting | PCB, THT | |
Manufacturer series | SCT01F | |
Body dimensions | 11.6x6x10.2mm | |
Efficiency | 76% | |
Operating temperature | -40...95°C | |
Switching frequency | 50kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 2kV DC | |
Number of outputs | 1 |