+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCT01F03S12

Converter: DC/DC; 1W; Uin: 3÷3.6VDC; Uout: 12VDC; Iout: 84mA; SIP4

Manufacturer: XP POWER

Manufacturer part number:
SCT01F03S12
TME Symbol:
SCT01F03S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
3...3.6V DC
Output voltage
12V DC
Output current
84mA
Case
SIP4
Mounting
PCB, THT
Manufacturer series
SCT01F
Body dimensions
11.6x6x10.2mm
Efficiency
77%
Operating temperature
-40...95°C
Switching frequency
50kHz
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.51 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
SCT01F03S12
19 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 41 pcs