+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Technology | SiC | |
Polarisation | unipolar | |
Drain-source voltage | 650V | |
Drain current | 30A | |
Pulsed drain current | 160A | |
Power dissipation | 221W | |
Case | HU3PAK | |
Gate-source voltage | -10...22V | |
On-state resistance | 63mΩ | |
Mounting | SMD | |
Gate charge | 39.5nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |