+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Technology | SiC | |
Polarisation | unipolar | |
Drain-source voltage | 1.2kV | |
Drain current | 30A | |
Pulsed drain current | 116A | |
Power dissipation | 236W | |
Case | HIP247-4 | |
Gate-source voltage | -10...22V | |
On-state resistance | 87mΩ | |
Mounting | THT | |
Gate charge | 41nC | |
Kind of package | tube | |
Kind of channel | enhancement | |
Features of semiconductor devices | Kelvin terminal | |
Application | automotive industry |