+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of transistor | N-MOSFET | |
Technology | SiC | |
Polarisation | unipolar | |
Drain-source voltage | 650V | |
Drain current | 118A | |
Pulsed drain current | 295A | |
Power dissipation | 428W | |
Case | TO247 | |
Gate-source voltage | -4...22V | |
On-state resistance | 22.1mΩ | |
Mounting | THT | |
Gate charge | 172nC | |
Kind of package | tube | |
Kind of channel | enhancement |