+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCT3105KRC14

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 24A; Idm: 60A; 134W


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SCT3105KRC14
TME Symbol:
SCT3105KRC14

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
24A
Pulsed drain current
60A
Power dissipation
134W
Case
TO247-4
Gate-source voltage
-4...22V
On-state resistance
137mΩ
Mounting
THT
Gate charge
51nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors ROHM SEMICONDUCTOR,
*
SCT3105KRC14
0 in TME stock
Net price for quantities from 1 pcs - 18.17 USDGross price for quantities from 1 pcs - 18.17 USD
Net price for quantities from 3 pcs - 16.42 USDGross price for quantities from 3 pcs - 16.42 USD
Net price for quantities from 10 pcs - 14.56 USDGross price for quantities from 10 pcs - 14.56 USD
Net price for quantities from 30 pcs - 13.04 USDGross price for quantities from 30 pcs - 13.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.