+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCT520PT2A250V

Fuse: fuse; 5x20mm; ceramic; 2A; 250V; time-lag; brass; axial


Manufacturer: SETFUSE

Manufacturer part number:
SCT520PT2A250V
TME Symbol:
SCT520PT2A250V

Specification

Manufacturer
SETFUSE
Type of fuse
fuse
Fuse size
5x20mm
Kind of fuse
ceramic, miniature
Current rating
2A
Rated voltage
0.25kV
Fuse characteristics
time-lag
Contact material
brass
Contact plating
nickel plated
Leads
axial
Gross weight1.217 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag SETFUSE,
*
SCT520PT2A250V
695 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 400 pcs