+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SETFUSE
Manufacturer | SETFUSE | |
Type of fuse | fuse | |
Fuse size | 5x20mm | |
Kind of fuse | ceramic, miniature | |
Current rating | 8A | |
Rated voltage | 0.25kV | |
Fuse characteristics | time-lag | |
Contact material | brass | |
Contact plating | nickel plated | |
Leads | axial |