+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCTW35N65G2V

Transistor: N-MOSFET; SiC; unipolar; 650V; 45A; Idm: 90A; 240W

Manufacturer: STMicroelectronics

Manufacturer part number:
SCTW35N65G2V
TME Symbol:
SCTW35N65G2V

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
650V
Drain current
45A
Pulsed drain current
90A
Power dissipation
240W
Case
HIP247™
Gate-source voltage
-10...22V
On-state resistance
68mΩ
Mounting
THT
Gate charge
73nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.38 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
SCTW35N65G2V
28 in TME stock
Net price for quantities from 1 pcs - 10.68 USDGross price for quantities from 1 pcs - 10.68 USD
Net price for quantities from 600 pcs - 9.31 USDGross price for quantities from 600 pcs - 9.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs