+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCTW40N120G2VAG

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 25A; Idm: 100A; 290W


Manufacturer: STMicroelectronics

Manufacturer part number:
SCTW40N120G2VAG
TME Symbol:
SCTW40N120G2VAG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
25A
Pulsed drain current
100A
Power dissipation
290W
Case
HIP247™
Gate-source voltage
-10...22V
On-state resistance
0.195Ω
Mounting
THT
Gate charge
63nC
Kind of package
tube
Kind of channel
enhancement
Application
automotive industry
Gross weight2.5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
SCTW40N120G2VAG
0 in TME stock
Net price for quantities from 1 pcs - 17.80 USDGross price for quantities from 1 pcs - 17.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.