+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCTW90N65G2V

Transistor: N-MOSFET; SiC; unipolar; 650V; 90A; Idm: 220A; 565W

Manufacturer: STMicroelectronics

Manufacturer part number:
SCTW90N65G2V
TME Symbol:
SCTW90N65G2V

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
650V
Drain current
90A
Pulsed drain current
220A
Power dissipation
565W
Case
HIP247™
Gate-source voltage
-10...22V
On-state resistance
30mΩ
Mounting
THT
Gate charge
157nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.4 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
SCTW90N65G2V
0 in TME stock
Net price for quantities from 1 pcs - 29.24 USDGross price for quantities from 1 pcs - 29.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs