+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCTWA35N65G2V-4

Transistor: N-MOSFET; SiC; unipolar; 650V; 45A; Idm: 90A; 240W

Manufacturer: STMicroelectronics

Manufacturer part number:
SCTWA35N65G2V-4
TME Symbol:
SCTWA35N65G2V-4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
650V
Drain current
45A
Pulsed drain current
90A
Power dissipation
240W
Case
HIP247-4
Gate-source voltage
-10...22V
On-state resistance
67mΩ
Mounting
THT
Gate charge
73nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
SCTWA35N65G2V-4
0 in TME stock
Net price for quantities from 1 pcs - 22.67 USDGross price for quantities from 1 pcs - 22.67 USD
Net price for quantities from 3 pcs - 21.38 USDGross price for quantities from 3 pcs - 21.38 USD
Net price for quantities from 10 pcs - 18.93 USDGross price for quantities from 10 pcs - 18.93 USD
Net price for quantities from 30 pcs - 16.94 USDGross price for quantities from 30 pcs - 16.94 USD
Net price for quantities from 120 pcs - 15.89 USDGross price for quantities from 120 pcs - 15.89 USD
Net price for quantities from 300 pcs - 15.31 USDGross price for quantities from 300 pcs - 15.31 USD
Net price for quantities from 900 pcs - 14.72 USDGross price for quantities from 900 pcs - 14.72 USD
Net price for quantities from 1800 pcs - 14.26 USDGross price for quantities from 1800 pcs - 14.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.