+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCTWA70N120G2V-4

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 91A; Idm: 274A; 547W


Manufacturer: STMicroelectronics

Manufacturer part number:
SCTWA70N120G2V-4
TME Symbol:
SCTWA70N120G2V-4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
91A
Pulsed drain current
274A
Power dissipation
547W
Case
HIP247-4
Gate-source voltage
-10...22V
On-state resistance
30mΩ
Mounting
THT
Gate charge
150nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
SCTWA70N120G2V-4
0 in TME stock
Net price for quantities from 1 pcs - 52.92 USDGross price for quantities from 1 pcs - 52.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.