+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of tip | for sold. irons with heating element | |
Tip shape | minispoon | |
Tip dimensions | 2mm | |
Tip temperature | 471°C | |
Applications of soldering equipment | for soldering station | |
Related items | MFR-2220, MFR-2222, MFR-H2-ST2 | |
Technology | SmartHeat® |