+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCW-0.40/250

Silver plated copper wires; 0.4mm; 250g; Cu,silver plated; 221m

Manufacturer: BQ CABLE

Manufacturer part number:
SCW-0.40/250
TME Symbol:
SCW-0.40/250

Specification

Manufacturer
BQ CABLE
Type of wire
silver plated copper wires
Outside diameter
0.4mm
Net weight
0.25kg
Kind of core
Cu, silver plated
Package contents
221m
Operating temperature
-200...800°C
Cable features
silver plating min. 0,7μm
Gross weight257.82 g
Certificates
See other products in this category: Silver Plated Wires BQ CABLE,
*
SCW-0.40/250
5 in TME stock
Net price for quantities from 1 rol - 108.69 USDGross price for quantities from 1 rol - 108.69 USD
Net price for quantities from 3 rol - 96.62 USDGross price for quantities from 3 rol - 96.62 USD
Net price for quantities from 5 rol - 90.58 USDGross price for quantities from 5 rol - 90.58 USD
Net price for quantities from 10 rol - 84.54 USDGross price for quantities from 10 rol - 84.54 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.