+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCW-0.70/250

Silver plated copper wires; 0.7mm; 250g; Cu,silver plated; 72m

Manufacturer: BQ CABLE

Manufacturer part number:
SCW-0.70/250
TME Symbol:
SCW-0.70/250

Specification

Manufacturer
BQ CABLE
Type of wire
silver plated copper wires
Outside diameter
0.7mm
Net weight
0.25kg
Kind of core
Cu, silver plated
Package contents
72m
Operating temperature
-200...800°C
Cable features
silver plating min. 0,7μm
Gross weight258 g
Certificates
See other products in this category: Silver Plated Wires BQ CABLE,
*
SCW-0.70/250
6 in TME stock
Net price for quantities from 1 rol - 97.38 USDGross price for quantities from 1 rol - 97.38 USD
Net price for quantities from 3 rol - 86.56 USDGross price for quantities from 3 rol - 86.56 USD
Net price for quantities from 5 rol - 81.15 USDGross price for quantities from 5 rol - 81.15 USD
Net price for quantities from 10 rol - 75.74 USDGross price for quantities from 10 rol - 75.74 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.