+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BQ CABLE | |
Type of wire | silver plated copper wires | |
Outside diameter | 1.1mm | |
Net weight | 0.1kg | |
Kind of core | Cu, silver plated | |
Package contents | 11.5m | |
Operating temperature | -200...800°C | |
Cable features | silver plating min. 0,7μm |