+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCW-1.20/100

Silver plated copper wires; 1.2mm; 100g; Cu,silver plated; 9.5m

Manufacturer: BQ CABLE

Manufacturer part number:
SCW-1.20/100
TME Symbol:
SCW-1.20/100

Specification

Manufacturer
BQ CABLE
Type of wire
silver plated copper wires
Outside diameter
1.2mm
Net weight
0.1kg
Kind of core
Cu, silver plated
Package contents
9.5m
Operating temperature
-200...800°C
Cable features
silver plating min. 0,7μm
Gross weight108 g
Certificates
See other products in this category: Silver Plated Wires BQ CABLE,
*
SCW-1.20/100
3 in TME stock
Net price for quantities from 1 rol - 35.94 USDGross price for quantities from 1 rol - 35.94 USD
Net price for quantities from 3 rol - 31.95 USDGross price for quantities from 3 rol - 31.95 USD
Net price for quantities from 5 rol - 29.95 USDGross price for quantities from 5 rol - 29.95 USD
Net price for quantities from 10 rol - 27.96 USDGross price for quantities from 10 rol - 27.96 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.