+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCW-1.50/100

Silver plated copper wires; 1.5mm; 100g; Cu,silver plated; 6m

Manufacturer: BQ CABLE

Manufacturer part number:
SCW-1.50/100
TME Symbol:
SCW-1.50/100

Specification

Manufacturer
BQ CABLE
Type of wire
silver plated copper wires
Outside diameter
1.5mm
Net weight
0.1kg
Kind of core
Cu, silver plated
Package contents
6m
Operating temperature
-200...800°C
Cable features
silver plating min. 0,7μm
Gross weight106.41 g
Certificates
See other products in this category: Silver Plated Wires BQ CABLE,
*
SCW-1.50/100
15 in TME stock
Net price for quantities from 1 rol - 34.14 USDGross price for quantities from 1 rol - 34.14 USD
Net price for quantities from 3 rol - 30.35 USDGross price for quantities from 3 rol - 30.35 USD
Net price for quantities from 5 rol - 28.45 USDGross price for quantities from 5 rol - 28.45 USD
Net price for quantities from 10 rol - 26.56 USDGross price for quantities from 10 rol - 26.56 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.